Part Details for BAT64-04E6327XT by Infineon Technologies AG
Overview of BAT64-04E6327XT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Part Details for BAT64-04E6327XT
BAT64-04E6327XT CAD Models
BAT64-04E6327XT Part Data Attributes
|
BAT64-04E6327XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT64-04E6327XT
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAT64-04E6327XT
This table gives cross-reference parts and alternative options found for BAT64-04E6327XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT64-04E6327XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-04HMT116 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | ROHM Semiconductor | BAT64-04E6327XT vs BAS40-04HMT116 |
1PS70SB44,135 | Rectifier Diode | Nexperia | BAT64-04E6327XT vs 1PS70SB44,135 |
BAS40-04W,135 | Rectifier Diode | Nexperia | BAT64-04E6327XT vs BAS40-04W,135 |
BAS40-04HMFH | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | ROHM Semiconductor | BAT64-04E6327XT vs BAS40-04HMFH |
S-LBAS40-04LT1G | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | BAT64-04E6327XT vs S-LBAS40-04LT1G |