Part Details for S-LBAS40-04LT1G by LRC Leshan Radio Co Ltd
Overview of S-LBAS40-04LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-LBAS40-04LT1G
S-LBAS40-04LT1G CAD Models
S-LBAS40-04LT1G Part Data Attributes
|
S-LBAS40-04LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LBAS40-04LT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S-LBAS40-04LT1G
This table gives cross-reference parts and alternative options found for S-LBAS40-04LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LBAS40-04LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS70SB44,135 | Rectifier Diode | Nexperia | S-LBAS40-04LT1G vs 1PS70SB44,135 |
SP000010309 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | Infineon Technologies AG | S-LBAS40-04LT1G vs SP000010309 |
BAT64-04E6327XT | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | Infineon Technologies AG | S-LBAS40-04LT1G vs BAT64-04E6327XT |
BAS40-04W,135 | Rectifier Diode | Nexperia | S-LBAS40-04LT1G vs BAS40-04W,135 |
BAT64-04B5003 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | S-LBAS40-04LT1G vs BAT64-04B5003 |
Q62702-A961 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | S-LBAS40-04LT1G vs Q62702-A961 |