Part Details for BAT74,235 by NXP Semiconductors
Overview of BAT74,235 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAT74,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAT74 - Rectifier Diode, Schottky, 2 Element, 0.2A, 30V, SOT4 RoHS: Compliant Status: Active Min Qty: 1 | 27750 |
|
$0.0411 / $0.0484 | Buy Now |
DISTI #
4278448
|
Farnell | RoHS: Compliant Min Qty: 7961 Container: Each | 0 |
|
$0.0652 | Buy Now |
Part Details for BAT74,235
BAT74,235 CAD Models
BAT74,235 Part Data Attributes:
|
BAT74,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT74,235
NXP Semiconductors
BAT74 - Schottky barrier double diode SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Package Description | PLASTIC, SMD, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT74,235
This table gives cross-reference parts and alternative options found for BAT74,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT74,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT74-T | DIODE 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAT74,235 vs BAT74-T |
BAT74TRL13 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAT74,235 vs BAT74TRL13 |
BAT74 | DIODE 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAT74,235 vs BAT74 |
BAT74 | Rectifier Diode | Nexperia | BAT74,235 vs BAT74 |
BAT74,215 | BAT74 - Schottky barrier double diode@en-us SOT-143 4-Pin | Nexperia | BAT74,235 vs BAT74,215 |
933742290235 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 4 PIN, Signal Diode | NXP Semiconductors | BAT74,235 vs 933742290235 |
BAT74TRL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAT74,235 vs BAT74TRL |
BAT74-T | Rectifier Diode | Nexperia | BAT74,235 vs BAT74-T |
BAT74T/R | Rectifier Diode | Nexperia | BAT74,235 vs BAT74T/R |
BAT74T/R | DIODE 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAT74,235 vs BAT74T/R |