Part Details for BAT74 by NXP Semiconductors
Overview of BAT74 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAT74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8539 |
|
RFQ | ||
|
Bristol Electronics | 6844 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-143 | 2156 |
|
$0.0560 / $0.2800 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-143 | 6831 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-143 | 4559 |
|
$0.0600 / $0.3000 | Buy Now |
|
ComSIT USA | SCHOTTKY BARRIER DOUBLE DIODE Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon RoHS: Compliant | Europe - 30000 |
|
RFQ | |
|
Chip1Cloud | Schottky barrier double diode | 314600 |
|
RFQ | |
|
Win Source Electronics | Schottky barrier double diode | 118427 |
|
$0.1130 / $0.1420 | Buy Now |
Part Details for BAT74
BAT74 CAD Models
BAT74 Part Data Attributes:
|
BAT74
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT74
NXP Semiconductors
DIODE 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT74
This table gives cross-reference parts and alternative options found for BAT74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT74-T | DIODE 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAT74 vs BAT74-T |
BAT74TRL13 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAT74 vs BAT74TRL13 |
BAT74 | Rectifier Diode | Nexperia | BAT74 vs BAT74 |
BAT74,235 | BAT74 - Schottky barrier double diode SOT-143 4-Pin | NXP Semiconductors | BAT74 vs BAT74,235 |
BAT74,215 | BAT74 - Schottky barrier double diode@en-us SOT-143 4-Pin | Nexperia | BAT74 vs BAT74,215 |
933742290235 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 4 PIN, Signal Diode | NXP Semiconductors | BAT74 vs 933742290235 |
BAT74TRL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAT74 vs BAT74TRL |
BAT74-T | Rectifier Diode | Nexperia | BAT74 vs BAT74-T |
BAT74T/R | Rectifier Diode | Nexperia | BAT74 vs BAT74T/R |
BAT74T/R | DIODE 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAT74 vs BAT74T/R |