-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT86 - Schottky barrier single diode@en-us DO-34 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6771
|
Newark | Rectifier Diode, Single, 50 V, 200 Ma, 450 Mv, 5 A, 125 C Rohs Compliant: Yes |Nexperia BAT86,133 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 8240 |
|
$0.0870 / $0.4890 | Buy Now |
DISTI #
1727-1952-1-ND
|
DigiKey | DIODE SCHOTTKY 50V 200MA DO34 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
17155 In Stock |
|
$0.0636 / $0.4800 | Buy Now |
DISTI #
BAT86,133
|
Avnet Americas | Diode Schottky 50V 0.2A 2-Pin DO-34 Ammo - Ammo Pack (Alt: BAT86,133) RoHS: Compliant Min Qty: 5459 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 30000 Partner Stock |
|
$0.0573 / $0.0632 | Buy Now |
DISTI #
BAT86,133
|
Avnet Americas | Diode Schottky 50V 0.2A 2-Pin DO-34 Ammo - Ammo Pack (Alt: BAT86,133) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Ammo Pack | 0 |
|
$0.0919 | Buy Now |
DISTI #
771-BAT86133
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT86/SOD68/DO-34 RoHS: Compliant | 16027 |
|
$0.0630 / $0.4000 | Buy Now |
|
Future Electronics | Diode 50 V 200mA Through Hole DO-34 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 10000Reel |
|
$0.0683 / $0.0720 | Buy Now |
|
Rochester Electronics | BAT86 - Rectifier Diode, Schottky, 0.2A, 35V, DO-34 RoHS: Compliant Status: Active Min Qty: 1 | 16000 |
|
$0.0568 / $0.0668 | Buy Now |
DISTI #
BAT86,133
|
Avnet Silica | Diode Schottky 50V 0.2A 2-Pin DO-34 Ammo (Alt: BAT86,133) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101248010
|
Chip1Stop | BAT86/SOD68/DO-34 RoHS: Compliant pbFree: Yes Container: Bulk | 3648 |
|
$0.0595 / $0.1580 | Buy Now |
DISTI #
C1S548200250260
|
Chip1Stop | Diode Schottky 50V 0.2A 2-Pin DO-34 Ammo RoHS: Compliant pbFree: Yes Container: Cut Tape | 19 |
|
$0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT86,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT86,133
Nexperia
BAT86 - Schottky barrier single diode@en-us DO-34 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-34 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT86,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT86,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT86116 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | BAT86,133 vs BAT86116 |
BAT86143 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | BAT86,133 vs BAT86143 |
BAT86,133 | BAT86 - Schottky barrier single diode DO-34 2-Pin | NXP Semiconductors | BAT86,133 vs BAT86,133 |
BAT86136 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | BAT86,133 vs BAT86136 |
BAT86,113 | BAT86 - Schottky barrier single diode DO-34 2-Pin | NXP Semiconductors | BAT86,133 vs BAT86,113 |
933624770133 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAT86,133 vs 933624770133 |
BAT86,113 | BAT86 - Schottky barrier single diode@en-us DO-34 2-Pin | Nexperia | BAT86,133 vs BAT86,113 |
BAT86 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-35, | General Instrument Corp | BAT86,133 vs BAT86 |
BAT86T/R | DIODE 0.2 A, 35 V, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAT86,133 vs BAT86T/R |
BAT86 | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, DO-34 | Nexperia | BAT86,133 vs BAT86 |