-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose High Voltage Diode, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0782
|
Newark | 150V Gp Diode Do-34 Rohs Compliant: Yes |Onsemi BAV102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$0.0100 | Buy Now |
DISTI #
82C0166
|
Newark | Rectifier Diode,100V V(Rrm),do-213Ac |Onsemi BAV102 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0620 | Buy Now |
DISTI #
55AC7290
|
Newark | 150V Gp Diode Do-34 Rohs Compliant: Yes |Onsemi BAV102 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0570 | Buy Now |
DISTI #
BAV102FSCT-ND
|
DigiKey | DIODE SUPERFAST MINIMELF 200V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19861 In Stock |
|
$0.0376 / $0.3800 | Buy Now |
DISTI #
BAV102
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 2-Pin LL-34 T/R - Tape and Reel (Alt: BAV102) RoHS: Compliant Min Qty: 17500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 932100 Factory Stock |
|
$0.0355 / $0.0423 | Buy Now |
DISTI #
27AK0782
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 2-Pin LL-34 T/R - Product that comes on tape, but is not reeled (Alt: 27AK0782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Ammo Pack | 1500 Partner Stock |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
512-BAV102
|
Mouser Electronics | Diodes - General Purpose, Power, Switching LL-34 200V 600mA RoHS: Compliant | 5168 |
|
$0.0410 / $0.3800 | Buy Now |
|
Future Electronics | 150V GP DIODE DO-34 RoHS: Compliant pbFree: Yes Min Qty: 17500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0336 / $0.0383 | Buy Now |
|
Future Electronics | 150V GP DIODE DO-34 RoHS: Compliant pbFree: Yes Min Qty: 17500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0336 / $0.0383 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.2A, 100V RoHS: Compliant Status: Active Min Qty: 1 | 26298 |
|
$0.0398 / $0.0468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV102
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV102
onsemi
General Purpose High Voltage Diode, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS, LL-34, 2 PIN | |
Manufacturer Package Code | 100AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV102,115 | BAV102; BAV103 - Single general-purpose switching diodes MELF 2-Pin | NXP Semiconductors | BAV102 vs BAV102,115 |
BAV102-T | Rectifier Diode | Nexperia | BAV102 vs BAV102-T |
BAV102 | Rectifier Diode, 1 Element, 0.125A, 200V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | BAV102 vs BAV102 |
BAV102 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV102 vs BAV102 |
BAV102 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV102 vs BAV102 |
BAV102-7 | Rectifier Diode, 1 Element, 0.125A, 200V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | BAV102 vs BAV102-7 |
BAV102/T3 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV102 vs BAV102/T3 |
BAV102T/R | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV102 vs BAV102T/R |
BAV102T/R | Rectifier Diode | Nexperia | BAV102 vs BAV102T/R |
BAV102_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GLASS, LL-34, 2 PIN | Fairchild Semiconductor Corporation | BAV102 vs BAV102_NL |