There are no models available for this part yet.
Overview of BAV102L1G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Medical Imaging
Automotive
Robotics and Drones
CAD Models for BAV102L1G by Taiwan Semiconductor
Part Data Attributes for BAV102L1G by Taiwan Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
O-LELF-R2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.5 W
|
Rep Pk Reverse Voltage-Max
|
250 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for BAV102L1G
This table gives cross-reference parts and alternative options found for BAV102L1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV102L1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS244T-14A | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | ROHM Semiconductor | BAV102L1G vs 1SS244T-14A |
BAV102 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | BAV102L1G vs BAV102 |
BAV101-C | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | BAV102L1G vs BAV101-C |
BAV303_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | BAV102L1G vs BAV303_R1_00001 |
BAV100L0G | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | BAV102L1G vs BAV100L0G |
BAV101 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | BAV102L1G vs BAV101 |
BAV103 | Rectifier Diode, | Surge Components Inc | BAV102L1G vs BAV103 |
BAV103-C | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | BAV102L1G vs BAV103-C |
1SS143T-11Y | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | ROHM Semiconductor | BAV102L1G vs 1SS143T-11Y |
BAV303_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | BAV102L1G vs BAV303_R2_00001 |