Part Details for BAV103 by Secos Corporation
Overview of BAV103 by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV103
BAV103 CAD Models
BAV103 Part Data Attributes
|
BAV103
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV103
Secos Corporation
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAV103
This table gives cross-reference parts and alternative options found for BAV103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS244T-14A | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | ROHM Semiconductor | BAV103 vs 1SS244T-14A |
BAV102 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | BAV103 vs BAV102 |
BAV101-C | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | BAV103 vs BAV101-C |
BAV303_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | BAV103 vs BAV303_R1_00001 |
BAV100L0G | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | BAV103 vs BAV100L0G |
BAV101 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | BAV103 vs BAV101 |
BAV103 | Rectifier Diode, | Surge Components Inc | BAV103 vs BAV103 |
BAV103-C | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | BAV103 vs BAV103-C |
1SS143T-11Y | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | ROHM Semiconductor | BAV103 vs 1SS143T-11Y |
BAV303_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | BAV103 vs BAV303_R2_00001 |