Part Details for BAV19TC-C by Secos Corporation
Overview of BAV19TC-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV19TC-C
BAV19TC-C CAD Models
BAV19TC-C Part Data Attributes
|
BAV19TC-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV19TC-C
Secos Corporation
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAV19TC-C
This table gives cross-reference parts and alternative options found for BAV19TC-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19TC-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS143HX | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | BAV19TC-C vs 1SS143HX |
1SS245VC | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | BAV19TC-C vs 1SS245VC |
1SS143T-87Y | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | BAV19TC-C vs 1SS143T-87Y |
1SS245VE | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | BAV19TC-C vs 1SS245VE |
1SS143FV | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | BAV19TC-C vs 1SS143FV |
1SS143HE | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | BAV19TC-C vs 1SS143HE |
1SS245HG | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | BAV19TC-C vs 1SS245HG |
1SS245HC | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | BAV19TC-C vs 1SS245HC |
1SS143T-10A | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | BAV19TC-C vs 1SS143T-10A |
BAV20TC-C | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS PACKAGE-2 | Secos Corporation | BAV19TC-C vs BAV20TC-C |