Part Details for BAV20W-G-N0RH by Taiwan Semiconductor
Overview of BAV20W-G-N0RH by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for BAV20W-G-N0RH
BAV20W-G-N0RH CAD Models
BAV20W-G-N0RH Part Data Attributes:
|
BAV20W-G-N0RH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV20W-G-N0RH
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2016-03-30 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV20W-G-N0RH
This table gives cross-reference parts and alternative options found for BAV20W-G-N0RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV20W-G-N0RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFC02MM2STR | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | ROHM Semiconductor | BAV20W-G-N0RH vs RFC02MM2STR |
BAX17 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), | Unitrode Corp (RETIRED) | BAV20W-G-N0RH vs BAX17 |
BAV20W-GRH | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | BAV20W-G-N0RH vs BAV20W-GRH |
BAV20W-G-N0RBG | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | BAV20W-G-N0RH vs BAV20W-G-N0RBG |
BAV20W | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAV20W-G-N0RH vs BAV20W |
BAV21W | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Kingwell Technology Corp Ltd | BAV20W-G-N0RH vs BAV21W |
MMBD1501A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAV20W-G-N0RH vs MMBD1501A |
BAS20H-T1-LF | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAV20W-G-N0RH vs BAS20H-T1-LF |
BAV20WS | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | BAV20W-G-N0RH vs BAV20WS |
RFC02MM2STF | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | ROHM Semiconductor | BAV20W-G-N0RH vs RFC02MM2STF |