Part Details for BAV21,113 by NXP Semiconductors
Overview of BAV21,113 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV21,113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAV21 - Rectifier Diode, 0.25A, 250V, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 7750 |
|
$0.0195 / $0.0230 | Buy Now |
|
Ameya Holding Limited | 50 |
|
RFQ |
Part Details for BAV21,113
BAV21,113 CAD Models
BAV21,113 Part Data Attributes:
|
BAV21,113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV21,113
NXP Semiconductors
BAV20; BAV21 - General purpose diodes AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50001-022 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV21,113
This table gives cross-reference parts and alternative options found for BAV21,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933189210113 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 | Nexperia | BAV21,113 vs 933189210113 |
BAV21-13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | Diodes Incorporated | BAV21,113 vs BAV21-13 |
BAV21 | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Signal Diode | NXP Semiconductors | BAV21,113 vs BAV21 |
BAV21-35 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BAV21,113 vs BAV21-35 |
BAV21-T50A | High Voltage General Purpose Diode, DO-204AH (DO-35), 5000-FNFLD | onsemi | BAV21,113 vs BAV21-T50A |
BAV21_T50A | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, D2, 2 PIN | Fairchild Semiconductor Corporation | BAV21,113 vs BAV21_T50A |
BAV21-35T/R | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BAV21,113 vs BAV21-35T/R |
BAV21 | High Voltage General Purpose Diode, 5000-BLKBG | onsemi | BAV21,113 vs BAV21 |
BAV21-AP | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | BAV21,113 vs BAV21-AP |
BAV21R0G | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, | Taiwan Semiconductor | BAV21,113 vs BAV21R0G |