Diodes
BAV21-35T/B
PanJit Semiconductor
Description: Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2

Overview of BAV21-35T/B by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BAV21-35T/B by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV21-35T/B by PanJit Semiconductor

BAV21-35T/B
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
DO-35
Package Description
ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
250 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BAV21-35T/B
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
    VS

Alternate Parts for BAV21-35T/B

This table gives cross-reference parts and alternative options found for BAV21-35T/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21-35T/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAV21-35B Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BAV21-35T/B vs BAV21-35B
BAV21-T50A High Voltage General Purpose Diode, DO-204AH (DO-35), 5000-FNFLD onsemi BAV21-35T/B vs BAV21-T50A
BAV21-13 Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 Diodes Incorporated BAV21-35T/B vs BAV21-13
BAV21-35T/R Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BAV21-35T/B vs BAV21-35T/R
BAV21_T50A High Voltage General Purpose Diode, DO-204AH (DO-35) onsemi BAV21-35T/B vs BAV21_T50A
BAV21 Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon TDK Micronas GmbH BAV21-35T/B vs BAV21
BAV21T50R DIODE 0.2 A, 250 V, SILICON, SIGNAL DIODE, DO-35, D2, 2 PIN, Signal Diode Fairchild Semiconductor Corporation BAV21-35T/B vs BAV21T50R
BAV21_T50R Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, D2, 2 PIN Fairchild Semiconductor Corporation BAV21-35T/B vs BAV21_T50R
BAV21T26A Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation BAV21-35T/B vs BAV21T26A
BAV21 Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 Continental Device India Ltd BAV21-35T/B vs BAV21
Part Number Description Manufacturer Compare
BAV21T26R Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation BAV21-35T/B vs BAV21T26R
BAV21-T50R High Voltage General Purpose Diode, DO-204AH (DO-35), 10000-REEL onsemi BAV21-35T/B vs BAV21-T50R
BAV21-35_B0_100A1 Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, PanJit Semiconductor BAV21-35T/B vs BAV21-35_B0_100A1
BAV21_AY_10001 Rectifier Diode, PanJit Semiconductor BAV21-35T/B vs BAV21_AY_10001
BAV21 Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 Continental Device India Ltd BAV21-35T/B vs BAV21
BAV21TR Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation BAV21-35T/B vs BAV21TR
BAV21.TR DIODE 0.2 A, 250 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode Fairchild Semiconductor Corporation BAV21-35T/B vs BAV21.TR
933189210133 Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 Nexperia BAV21-35T/B vs 933189210133
BAV21-TP Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components BAV21-35T/B vs BAV21-TP
BAV21W_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOD-123, 2 PIN PanJit Semiconductor BAV21-35T/B vs BAV21W_R2_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV21-35T/B by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV21-35T/B by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BAV21-35T/B would you like to use for your alert(s)?
  • Please alert me when BAV21-35T/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV21-35T/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV21-35T/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV21-35T/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV21-35T/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV21-35T/B by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: