Part Details for BAV21TR by onsemi
Overview of BAV21TR by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV21TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV21TR
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 2-Pin DO-35 T/R - Tape and Reel (Alt: BAV21TR) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 40000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
|
Rochester Electronics | BAV21 - High Voltage General Purpose Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for BAV21TR
BAV21TR CAD Models
BAV21TR Part Data Attributes
|
BAV21TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV21TR
onsemi
High Voltage General Purpose Diode, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAV21TR
This table gives cross-reference parts and alternative options found for BAV21TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV21-35B | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BAV21TR vs BAV21-35B |
BAV21-T50A | High Voltage General Purpose Diode, DO-204AH (DO-35), 5000-FNFLD | onsemi | BAV21TR vs BAV21-T50A |
BAV21-13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | Diodes Incorporated | BAV21TR vs BAV21-13 |
BAV21-35T/R | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BAV21TR vs BAV21-35T/R |
BAV21_T50A | High Voltage General Purpose Diode, DO-204AH (DO-35) | onsemi | BAV21TR vs BAV21_T50A |
BAV21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | TDK Micronas GmbH | BAV21TR vs BAV21 |
BAV21T50R | DIODE 0.2 A, 250 V, SILICON, SIGNAL DIODE, DO-35, D2, 2 PIN, Signal Diode | Fairchild Semiconductor Corporation | BAV21TR vs BAV21T50R |
BAV21_T50R | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, D2, 2 PIN | Fairchild Semiconductor Corporation | BAV21TR vs BAV21_T50R |
BAV21T26A | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | BAV21TR vs BAV21T26A |
BAV21 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 | Continental Device India Ltd | BAV21TR vs BAV21 |