Part Details for BAV21W-G RHG by Taiwan Semiconductor
Results Overview of BAV21W-G RHG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV21W-G RHG Information
BAV21W-G RHG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV21W-G RHG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BAV21W-GRHGCT-ND
|
DigiKey | DIODE STANDARD 200V 200MA SOD123 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5440 In Stock |
|
$0.0191 / $0.1200 | Buy Now |
|
DISTI #
BAV21W-G RHG
|
Avnet Americas | Diode Fast Switching 250V 0.2A 2-Pin SOD-123 Plastic T/R - Tape and Reel (Alt: BAV21W-G RHG) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0230 / $0.0235 | Buy Now |
|
DISTI #
821-BAV21W-GRHG
|
Mouser Electronics | Small Signal Switching Diodes 250V, 0.2A, Switching Diode & Array RoHS: Compliant | 12537 |
|
$0.0230 / $0.1200 | Buy Now |
|
DISTI #
BAV21W-G RHG
|
Avnet Asia | Diode Fast Switching 250V 0.2A 2-Pin SOD-123 Plastic T/R (Alt: BAV21W-G RHG) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 18000 |
|
RFQ | |
|
DISTI #
BAV21W-G RHG
|
EBV Elektronik | Diode Fast Switching 250V 02A 2Pin SOD123 Plastic TR (Alt: BAV21W-G RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |