Part Details for BAV21W-TP by Micro Commercial Components
Results Overview of BAV21W-TP by Micro Commercial Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV21W-TP Information
BAV21W-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV21W-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
21AM9378
|
Newark | Small Signal Diode, 0.25A, 250V, Sod-123 Rohs Compliant: Yes |Micro Commercial Components BAV21W-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1880 |
|
$0.0400 / $0.1090 | Buy Now |
|
DISTI #
BAV21WTPMSCT-ND
|
DigiKey | DIODE STANDARD 200V 200MA SOD123 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38740 In Stock |
|
$0.0124 / $0.1000 | Buy Now |
|
DISTI #
833-BAV21W-TP
|
Mouser Electronics | Small Signal Switching Diodes 200mA 250V RoHS: Compliant | 137634 |
|
$0.0180 / $0.1000 | Buy Now |
|
DISTI #
V72:2272_06828949
|
Arrow Electronics | Diode Small Signal Switching 250V 0.25A 2-Pin SOD-123 T/R COO: China RoHS: Compliant Min Qty: 296 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2232 Container: Cut Strips | Americas - 296 |
|
$0.0124 | Buy Now |
|
|
Future Electronics | BAV21W Series Single 250 V 200 mA Surface Mount Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0085 / $0.0096 | Buy Now |
|
DISTI #
V72:2272_06828949
|
Arrow Electronics | Diode Small Signal Switching 250V 0.25A 2-Pin SOD-123 T/R COO: China RoHS: Compliant Min Qty: 296 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2232 Container: Cut Strips | Americas - 296 |
|
$0.0124 | Buy Now |
|
DISTI #
BAV21W-TP
|
TME | Diode: switching, SMD, 250V, 250mA, 50ns, SOD123, Ufmax: 1.25V, 410mW Min Qty: 1 | 7620 |
|
$0.0149 / $0.1007 | Buy Now |
|
DISTI #
V72:2272_06828949
|
Arrow Electronics | Diode Small Signal Switching 250V 0.25A 2-Pin SOD-123 T/R COO: China RoHS: Compliant Min Qty: 296 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2232 Container: Cut Strips | Americas - 296 |
|
$0.0124 | Buy Now |
|
|
Chip Stock | 139571 |
|
RFQ | ||
|
|
LCSC | 1A 250V 1.25V200mA 250mA SOD-123 Single Diodes RoHS | 1420 |
|
$0.0233 / $0.0330 | Buy Now |
US Tariff Estimator: BAV21W-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAV21W-TP
BAV21W-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV21W-TP Part Data Attributes
|
|
BAV21W-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAV21W-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.41 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 250 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAV21W-TP
This table gives cross-reference parts and alternative options found for BAV21W-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21W-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAV21W_R1_00001 | PanJit Semiconductor | $0.0310 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAV21W-TP vs BAV21W_R1_00001 |
| BAV21W-HE3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAV21W-TP vs BAV21W-HE3-08 |
| BAV21W-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAV21W-TP vs BAV21W-T1-LF |
| BAV21W | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOD-123, 2 PIN | BAV21W-TP vs BAV21W |
| BAV21W-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | BAV21W-TP vs BAV21W-TP-HF |
| BAV21W-GRBG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | BAV21W-TP vs BAV21W-GRBG |
| BAV21W-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV21W-TP vs BAV21W-13 |
| BAV21W-GRB | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | BAV21W-TP vs BAV21W-GRB |
BAV21W-TP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the BAV21W-TP is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the BAV21W-TP is a high-speed switching diode with a switching time of 4 ns, making it suitable for high-frequency applications up to 1 GHz.
-
The maximum allowable voltage for the BAV21W-TP is 200 V, but it's recommended to operate it at a maximum of 150 V to ensure reliable operation.
-
The BAV21W-TP is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliable operation.
-
Yes, the BAV21W-TP meets the requirements for automotive applications, including AEC-Q101 qualification, and is suitable for use in automotive systems.