Part Details for BAV21WHE3-TP by Micro Commercial Components
Results Overview of BAV21WHE3-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV21WHE3-TP Information
BAV21WHE3-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV21WHE3-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
353-BAV21WHE3-TPCT-ND
|
DigiKey | DIODE STANDARD 200V 200MA SOD123 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
886 In Stock |
|
$0.0423 / $0.2100 | Buy Now |
|
DISTI #
833-BAV21WHE3-TP
|
Mouser Electronics | Small Signal Switching Diodes 410mW SMALL SIGNAL DIODE RoHS: Compliant | 0 |
|
$0.0380 / $0.2100 | Order Now |
|
|
Future Electronics | 410mW Small Signal Diodes (T/R) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 210000Reel |
|
$0.0237 / $0.0257 | Buy Now |
|
|
LCSC | 1A 50ns Independent 200V 1.25V200mA 200mA SOD-123 Single Diodes RoHS | 2900 |
|
$0.0512 / $0.0603 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 168000 |
|
$0.0395 / $0.0428 | Buy Now |
US Tariff Estimator: BAV21WHE3-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAV21WHE3-TP
BAV21WHE3-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV21WHE3-TP Part Data Attributes
|
|
BAV21WHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAV21WHE3-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, SOD-123, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.41 W | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 250 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
BAV21WHE3-TP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the BAV21WHE3-TP is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the BAV21WHE3-TP is a high-speed switching diode with a low capacitance of 1.5 pF, making it suitable for high-frequency applications up to several hundred MHz.
-
The maximum allowable voltage for the BAV21WHE3-TP is 200 V, which is the repetitive peak reverse voltage (VRRM).
-
Yes, the BAV21WHE3-TP is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications.
-
The typical reverse recovery time (trr) of the BAV21WHE3-TP is 2 ns.