Part Details for BAV21WS-7-F (7384857P) by Diodes Incorporated
Results Overview of BAV21WS-7-F (7384857P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV21WS-7-F (7384857P) Information
BAV21WS-7-F (7384857P) by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV21WS-7-F (7384857P)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70437652
|
RS | DIODE SWITCHING 200MA 200V 200MW SOD323 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 / $0.1050 | RFQ |