Part Details for BAV21WS-HE3-08 by Vishay Huntington
Results Overview of BAV21WS-HE3-08 by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV21WS-HE3-08 Information
BAV21WS-HE3-08 by Vishay Huntington is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV21WS-HE3-08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | DIODE GEN PURP 200V 250MA SOD323 / Diode Standard 200 V 250mA (DC) Surface Mount SOD-323 | 35925 |
|
$0.4643 / $0.6964 | Buy Now |