Part Details for BAV21WS by Microdiode Semiconductor
Results Overview of BAV21WS by Microdiode Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV21WS Information
BAV21WS by Microdiode Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV21WS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36724798
|
Verical | Silicon Epitaxial Planar Diode Min Qty: 9000 Package Multiple: 3000 | Americas - 6504000 |
|
$0.0138 / $0.0173 | Buy Now |
|
DISTI #
36724798
|
Verical | Silicon Epitaxial Planar Diode COO: China Min Qty: 9000 Package Multiple: 3000 | Americas - 6504000 |
|
$0.0138 / $0.0173 | Buy Now |
|
DISTI #
36724798
|
Verical | Silicon Epitaxial Planar Diode COO: China Min Qty: 9000 Package Multiple: 3000 | Americas - 6504000 |
|
$0.0138 / $0.0173 | Buy Now |
|
|
LCSC | 9A 50ns Independent 250V 1.25V200mA 250mA SOD-323 Single Diodes RoHS | 43400 |
|
$0.0058 / $0.0124 | Buy Now |
Part Details for BAV21WS
BAV21WS CAD Models
BAV21WS Part Data Attributes
|
|
BAV21WS
Microdiode Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV21WS
Microdiode Semiconductor
Surface mounted; glass passivated chip junction; fast reverse recovery; automated placement; lead free; 120-250V; 250mA; JEDEC SOD-323; plated leads; polarity marked; 0.0548g.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |