Part Details for BAV21WSHE3-TP by Micro Commercial Components
Results Overview of BAV21WSHE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV21WSHE3-TP Information
BAV21WSHE3-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV21WSHE3-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
353-BAV21WSHE3-TPCT-ND
|
DigiKey | DIODE STANDARD 200V 200MA SOD323 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1990 In Stock |
|
$0.0225 / $0.2100 | Buy Now |
|
DISTI #
833-BAV21WSHE3-TP
|
Mouser Electronics | Small Signal Switching Diodes 410mW SMALL SIGNAL DIODE RoHS: Compliant | 461 |
|
$0.0220 / $0.2100 | Buy Now |
|
DISTI #
BAV21WSHE3-TP
|
TME | Diode: switching, SMD, 250V, 200mA, 50ns, SOD323, Ufmax: 1.25V Min Qty: 25 | 750 |
|
$0.0322 / $0.0483 | Buy Now |
US Tariff Estimator: BAV21WSHE3-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAV21WSHE3-TP
BAV21WSHE3-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV21WSHE3-TP Part Data Attributes
|
|
BAV21WSHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAV21WSHE3-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOD-323, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 9 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.25 W | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 250 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAV21WSHE3-TP
This table gives cross-reference parts and alternative options found for BAV21WSHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21WSHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS21W-Q | Diotec Semiconductor AG | Check for Price | Rectifier Diode, | BAV21WSHE3-TP vs BAS21W-Q |
| BAV21WSR9 | Taiwan Semiconductor | Check for Price | Rectifier Diode, | BAV21WSHE3-TP vs BAV21WSR9 |
| BAS21HE3-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, | BAV21WSHE3-TP vs BAS21HE3-TP |
BAV21WSHE3-TP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the BAV21WSHE3-TP is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the BAV21WSHE3-TP is a high-speed switching diode with a switching time of 4ns, making it suitable for high-frequency applications up to 1 GHz.
-
The maximum allowable voltage for the BAV21WSHE3-TP is 200V, but it's recommended to operate within the rated voltage of 150V to ensure reliable operation.
-
The BAV21WSHE3-TP has an operating temperature range of -55°C to 150°C, making it suitable for high-temperature environments, but derating may be necessary for extended operation above 125°C.
-
Yes, the BAV21WSHE3-TP diode is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.