-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 V Dual High Voltage Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5120
|
Newark | Dual Cpr Cmdty Pbf/Reel |Onsemi BAV23CLT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8890 |
|
$0.0380 | Buy Now |
DISTI #
02AC3389
|
Newark | Diode, Aec-Q101, 0.4A, 250V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:250V, Average Forward Current:400Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:150Ns, Forward Surge Current:9A Rohs Compliant: Yes |Onsemi BAV23CLT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14063 |
|
$0.0670 / $0.2860 | Buy Now |
DISTI #
52R8181
|
Newark | Dual Cpr Cmdty Pbf/Reel |Onsemi BAV23CLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0550 | Buy Now |
DISTI #
BAV23CLT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 250V 400MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
12032 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
BAV23CLT1G
|
Avnet Americas | Diode Small Signal Switching 250V 0.4A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV23CLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 21000 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
02AC3389
|
Avnet Americas | Diode Small Signal Switching 250V 0.4A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 02AC3389) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 2995 Partner Stock |
|
$0.0740 / $0.2760 | Buy Now |
DISTI #
08AK5120
|
Avnet Americas | Diode Small Signal Switching 250V 0.4A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08AK5120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 8890 Partner Stock |
|
$0.0690 / $0.2700 | Buy Now |
DISTI #
863-BAV23CLT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DUAL CPR CMDTY PBF RoHS: Compliant | 7116 |
|
$0.0320 / $0.2800 | Buy Now |
DISTI #
70300139
|
RS | Diode Signal Switching 250V 400mA SOT23 | ON Semiconductor BAV23CLT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0470 / $0.0560 | RFQ |
|
Future Electronics | BAV23CL Series 250 V 400 mA High Voltage Common Cathode Switching Diode-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0277 / $0.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV23CLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV23CLT1G
onsemi
250 V Dual High Voltage Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 250 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.7 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.39 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAV23CLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23CLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23CLT3G | 250 V Dual High Voltage Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAV23CLT1G vs BAV23CLT3G |