BAV23S-TP
Micro Commercial Components
Description: Rectifier Diode, 2 Element, 0.225A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3

Overview of BAV23S-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Electronic Manufacturing

Price & Stock for BAV23S-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # BAV23S-TPMSCT-ND
DigiKey DIODE ARRAY GP 200V 225MA SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 72306
In Stock
  • 1 $0.1300
  • 10 $0.0910
  • 100 $0.0489
  • 500 $0.0384
  • 1,000 $0.0267
  • 3,000 $0.0221
  • 6,000 $0.0209
  • 9,000 $0.0178
  • 30,000 $0.0164
  • 75,000 $0.0142
  • 150,000 $0.0118
$0.0118 / $0.1300 Buy Now
DISTI # 833-BAV23S-TP
Mouser Electronics Small Signal Switching Diodes 350mW 250Vbr 225mA 200Vr 141Vrms 350mW RoHS: Compliant 112530
  • 1 $0.1300
  • 10 $0.0910
  • 100 $0.0390
  • 1,000 $0.0270
  • 3,000 $0.0190
  • 9,000 $0.0180
$0.0180 / $0.1300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.0205
  • 12,000 $0.0196
  • 30,000 $0.0191
  • 75,000 $0.0185
  • 120,000 $0.0177
$0.0177 / $0.0205 Buy Now
Quest Components   19200
  • 1 $0.1155
  • 1,300 $0.0116
  • 17,317 $0.0100
$0.0100 / $0.1155 Buy Now
DISTI # BAV23S-TP
TME Diode: switching, SMD, 200V, 225mA, 50ns, SOT23, Ufmax: 1.25V, 350mW Min Qty: 25 11174
  • 25 $0.0320
  • 100 $0.0217
  • 500 $0.0173
  • 3,000 $0.0155
  • 12,000 $0.0145
$0.0145 / $0.0320 Buy Now
DISTI # SMC-BAV23S-TP
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 76186
RFQ
DISTI # C1S504600096392
Chip1Stop Diode Small Signal Switching 250V 0.225A 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 18000
  • 3,000 $0.0183
  • 6,000 $0.0182
  • 9,000 $0.0172
$0.0172 / $0.0183 Buy Now

CAD Models for BAV23S-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAV23S-TP by Micro Commercial Components

BAV23S-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
9 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.225 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. BAV23S-TP
    Micro Commercial Components
    Rectifier Diode, 2 Element, 0.225A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3
    VS

Alternate Parts for BAV23S-TP

This table gives cross-reference parts and alternative options found for BAV23S-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23S-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAV23ST/R DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode NXP Semiconductors BAV23S-TP vs BAV23ST/R
BAV23STRL13 Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation BAV23S-TP vs BAV23STRL13
BAV23SD87Z Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB Fairchild Semiconductor Corporation BAV23S-TP vs BAV23SD87Z
BAV23S-7 Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAV23S-TP vs BAV23S-7
BAV23STRL Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation BAV23S-TP vs BAV23STRL
BAV23S,235 BAV23S - Dual high-voltage switching diodes@en-us TO-236 3-Pin Nexperia BAV23S-TP vs BAV23S,235
BAV23S High Voltage General Purpose Diode, 3000-REEL onsemi BAV23S-TP vs BAV23S
BAV23S-T DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode NXP Semiconductors BAV23S-TP vs BAV23S-T
BAV23S212 DIODE 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAV23S-TP vs BAV23S212
BAV23S Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation BAV23S-TP vs BAV23S
Part Number Description Manufacturer Compare
BAV23S/DG DIODE 0.125 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode NXP Semiconductors BAV23S-TP vs BAV23S/DG
BAV23S/T3 DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode NXP Semiconductors BAV23S-TP vs BAV23S/T3
BAV23STRL Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation BAV23S-TP vs BAV23STRL
BAV23S212 DIODE 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAV23S-TP vs BAV23S212
933947770235 Rectifier Diode, 2 Element, 0.225A, 250V V(RRM), Silicon, TO-236AB Nexperia BAV23S-TP vs 933947770235
BAV23S Rectifier Diode, 2 Element, 0.225A, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BAV23S-TP vs BAV23S
BAV23S,235 BAV23S - Dual high-voltage switching diodes@en-us TO-236 3-Pin Nexperia BAV23S-TP vs BAV23S,235
BAV23S Rectifier Diode Nexperia BAV23S-TP vs BAV23S
BAV23S-7 Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAV23S-TP vs BAV23S-7
BAV23S/G Rectifier Diode Nexperia BAV23S-TP vs BAV23S/G

Related Parts for BAV23S-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV23S-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV23S-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BAV23S-TP would you like to use for your alert(s)?
  • Please alert me when BAV23S-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV23S-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV23S-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV23S-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV23S-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV23S-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: