Part Details for BAV70,215 by NXP Semiconductors
Overview of BAV70,215 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6384 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 56 | 3000 |
|
$0.0150 / $0.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 56 | 406 |
|
$0.0600 / $0.0900 | Buy Now |
|
Bristol Electronics | 9280 |
|
RFQ | ||
|
Quest Components | 0.125 A, 100 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 2560 |
|
$0.0110 / $0.0584 | Buy Now |
|
Quest Components | 0.125 A, 100 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 800 |
|
$0.0365 / $0.1095 | Buy Now |
|
Quest Components | 0.125 A, 100 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 6352 |
|
$0.0120 / $0.1200 | Buy Now |
|
Quest Components | 0.125 A, 100 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 2400 |
|
$0.0120 / $0.1200 | Buy Now |
|
Quest Components | 0.125 A, 100 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 324 |
|
$0.0400 / $0.1200 | Buy Now |
|
Quest Components | 0.125 A, 100 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 564 |
|
$0.0420 / $0.1260 | Buy Now |
Part Details for BAV70,215
BAV70,215 CAD Models
BAV70,215 Part Data Attributes
|
BAV70,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV70,215
NXP Semiconductors
BAV70 series - High-speed switching diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV70,215
This table gives cross-reference parts and alternative options found for BAV70,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99E6433 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Siemens | BAV70,215 vs BAV99E6433 |
BAV70T-13 | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN | Diodes Incorporated | BAV70,215 vs BAV70T-13 |
BAV70LT1G | 100 V Dual Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAV70,215 vs BAV70LT1G |
BAV70_R2_10001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV70,215 vs BAV70_R2_10001 |
BAV99 | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, | Microsemi Corporation | BAV70,215 vs BAV99 |
BAV70Q-7-F | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70,215 vs BAV70Q-7-F |
BAV70 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70,215 vs BAV70 |
BAV70-G | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70,215 vs BAV70-G |
BAV99-GT1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70,215 vs BAV99-GT1 |
BAV99S62Z | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | Texas Instruments | BAV70,215 vs BAV99S62Z |