Part Details for BAV70DW-7 by Diodes Incorporated
Overview of BAV70DW-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70DW-7
BAV70DW-7 CAD Models
BAV70DW-7 Part Data Attributes
|
BAV70DW-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV70DW-7
Diodes Incorporated
Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70DW-7
This table gives cross-reference parts and alternative options found for BAV70DW-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70DW-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70DW-13 | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAV70DW-7 vs BAV70DW-13 |
BAV70DW | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAV70DW-7 vs BAV70DW |
934045740135 | DIODE ARRAY GP 100V 250MA SC88 | Nexperia | BAV70DW-7 vs 934045740135 |
BAV70S | 0.1A, 100V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-88, 6 PIN | NXP Semiconductors | BAV70DW-7 vs BAV70S |
BAV70S-T | Rectifier Diode | Nexperia | BAV70DW-7 vs BAV70S-T |
934045740115 | Rectifier Diode, 4 Element, 0.1A, 100V V(RRM), Silicon | Nexperia | BAV70DW-7 vs 934045740115 |
BAV70ST/R | 0.1A, 100V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-88, 6 PIN | NXP Semiconductors | BAV70DW-7 vs BAV70ST/R |
BAV70S,135 | BAV70S - High-speed switching double diode@en-us TSSOP 6-Pin | Nexperia | BAV70DW-7 vs BAV70S,135 |
BAV70DW-7-F | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAV70DW-7 vs BAV70DW-7-F |
BAV70S,115 | BAV70 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | BAV70DW-7 vs BAV70S,115 |