There are no models available for this part yet.
Overview of BAV99S/G by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for BAV99S/G by Nexperia
Part Data Attributes for BAV99S/G by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Diode Type
|
RECTIFIER DIODE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BAV99S/G
This table gives cross-reference parts and alternative options found for BAV99S/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99S/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99S/DG | Rectifier Diode | Nexperia | BAV99S/G vs BAV99S/DG |
BAV99S,135 | BAV99 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | BAV99S/G vs BAV99S,135 |
BAV99S | DIODE 0.2 A, 100 V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAV99S/G vs BAV99S |
BAV99S,135 | BAV99S - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | BAV99S/G vs BAV99S,135 |
BAV99S,165 | Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | BAV99S/G vs BAV99S,165 |
934056610115 | Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | BAV99S/G vs 934056610115 |
BAV99S,115 | BAV99S - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | BAV99S/G vs BAV99S,115 |
934056610135 | Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | BAV99S/G vs 934056610135 |
BAV99S | Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | BAV99S/G vs BAV99S |