Part Details for BAW156-7-F by Diodes Incorporated
Overview of BAW156-7-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAW156-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6170
|
Newark | Ss Diode, 85V, 0.14A, Sot-23, 3Pin Rohs Compliant: Yes |Diodes Inc. BAW156-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3505 |
|
$0.0460 / $0.2230 | Buy Now |
DISTI #
BAW156-7FDICT-ND
|
DigiKey | DIODE ARRAY GP 85V 140MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94125 In Stock |
|
$0.0198 / $0.2000 | Buy Now |
DISTI #
BAW156-7-F
|
Avnet Americas | Diode Switching 85V 0.16A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAW156-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 447000 Factory Stock |
|
$0.0184 | Buy Now |
DISTI #
621-BAW156-F
|
Mouser Electronics | Small Signal Switching Diodes 85V 250mW RoHS: Compliant | 4120 |
|
$0.0300 / $0.3900 | Buy Now |
|
Future Electronics | BAV156 Series 4 A 85 V 250 mW Dual Surface Mount Low Leakage Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0190 / $0.0217 | Buy Now |
|
Future Electronics | BAV156 Series 4 A 85 V 250 mW Dual Surface Mount Low Leakage Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0190 / $0.0217 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.16A, 85V V(RRM), SILICON | 2400 |
|
$0.0429 / $0.1430 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.16A, 85V V(RRM), SILICON | 2208 |
|
$0.0627 / $0.2090 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.16A, 85V V(RRM), SILICON | 1320 |
|
$0.0429 / $0.1430 | Buy Now |
Part Details for BAW156-7-F
BAW156-7-F CAD Models
BAW156-7-F Part Data Attributes
|
BAW156-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAW156-7-F
Diodes Incorporated
Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAW156-7-F
This table gives cross-reference parts and alternative options found for BAW156-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW156-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW156,215 | BAW156 - Low-leakage double diode TO-236 3-Pin | NXP Semiconductors | BAW156-7-F vs BAW156,215 |
BAW156 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | BAW156-7-F vs BAW156 |