Part Details for BAW156 by Infineon Technologies AG
Overview of BAW156 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAW156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAW156
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SOT23 T/R - Tape and Reel (Alt: BAW156) RoHS: Compliant Min Qty: 8711 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 79965 Partner Stock |
|
$0.0356 / $0.0419 | Buy Now |
|
Rochester Electronics | BAW156 - Low Leakage Diode ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 79965 |
|
$0.0356 / $0.0419 | Buy Now |
|
Win Source Electronics | RECTIFIER DIODE / Diode Array 1 Pair Common Anode 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | 181563 |
|
$0.1510 / $0.2260 | Buy Now |
Part Details for BAW156
BAW156 CAD Models
BAW156 Part Data Attributes
|
BAW156
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAW156
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAW156
This table gives cross-reference parts and alternative options found for BAW156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW156,215 | BAW156 - Low-leakage double diode TO-236 3-Pin | NXP Semiconductors | BAW156 vs BAW156,215 |
BAW156-7-F | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW156 vs BAW156-7-F |