There are no models available for this part yet.
Overview of BAW156L by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for BAW156L by Motorola Semiconductor Products
Part Data Attributes for BAW156L by Motorola Semiconductor Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JESD-30 Code
|
R-PDSO-G3
|
Non-rep Pk Forward Current-Max
|
0.5 A
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Reverse Current-Max
|
0.005 µA
|
Reverse Recovery Time-Max
|
3 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for BAW156L
This table gives cross-reference parts and alternative options found for BAW156L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW156L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW156 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW156L vs BAW156 |
BAW156LT1 | Rectifier Diode, 2 Element, 0.2A, Silicon | Motorola Semiconductor Products | BAW156L vs BAW156LT1 |
BAW156-TP | Rectifier Diode, 2 Element, 0.16A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW156L vs BAW156-TP |
BAW156LT3 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAW156L vs BAW156LT3 |
BAW156E6433 | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon | Infineon Technologies AG | BAW156L vs BAW156E6433 |
BAW156LT3 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAW156L vs BAW156LT3 |
BAW156-7 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW156L vs BAW156-7 |
BAW156LT1 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAW156L vs BAW156LT1 |
BAW156E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAW156L vs BAW156E6327 |
BAW156,215 | BAW156 - Low-leakage double diode TO-236 3-Pin | NXP Semiconductors | BAW156L vs BAW156,215 |