Part Details for BAW156-7 by Diodes Incorporated
Overview of BAW156-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAW156-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2953 |
|
RFQ | ||
|
Quest Components | 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 3685 |
|
$0.0324 / $0.0720 | Buy Now |
|
Quest Components | 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 2362 |
|
$0.0540 / $0.1800 | Buy Now |
Part Details for BAW156-7
BAW156-7 CAD Models
BAW156-7 Part Data Attributes
|
BAW156-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAW156-7
Diodes Incorporated
Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW156-7
This table gives cross-reference parts and alternative options found for BAW156-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW156-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW156E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAW156-7 vs BAW156E6327 |
BAW156 | Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | BAW156-7 vs BAW156 |
BAW156T-7-F | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW156-7 vs BAW156T-7-F |
BAW156L | Rectifier Diode, 2 Element, 0.2A, Silicon, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BAW156-7 vs BAW156L |
BAW156E6433 | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon | Infineon Technologies AG | BAW156-7 vs BAW156E6433 |
BAW156-T | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAW156-7 vs BAW156-T |
BAW156 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon | Siemens | BAW156-7 vs BAW156 |
934032650215 | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAW156-7 vs 934032650215 |
BAW156T/R | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAW156-7 vs BAW156T/R |
BAW156,215 | BAW156 - Low-leakage double diode TO-236 3-Pin | NXP Semiconductors | BAW156-7 vs BAW156,215 |