Part Details for BAW56-TP by Micro Commercial Components
Results Overview of BAW56-TP by Micro Commercial Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56-TP Information
BAW56-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Price & Stock for BAW56-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
21AM9385
|
Newark | Small Signal Diode, 100V, 0.25A, Sot-23 Rohs Compliant: Yes |Micro Commercial Components BAW56-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14995 |
|
$0.0430 / $0.1510 | Buy Now |
|
DISTI #
BAW56TPMSCT-ND
|
DigiKey | DIODE ARRAY GP 75V 250MA SOT23 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3245 In Stock |
|
$0.0163 / $0.1400 | Buy Now |
|
DISTI #
833-BAW56-TP
|
Mouser Electronics | Small Signal Switching Diodes 100V RoHS: Compliant | 1404 |
|
$0.0170 / $0.1400 | Buy Now |
|
|
Future Electronics | BAW56 Series Dual 75 V Surface Mount Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0077 / $0.0087 | Buy Now |
|
DISTI #
91639889
|
Verical | Diode Switching 100V 0.01A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2527 | Americas - 240000 |
|
$0.0061 / $0.0187 | Buy Now |
|
|
Bristol Electronics | Min Qty: 52 | 9000 |
|
$0.0195 / $0.0975 | Buy Now |
|
|
Bristol Electronics | 1863 |
|
RFQ | ||
|
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 0.25A, 100V V(RRM), SILICON | 7200 |
|
$0.0141 / $0.0705 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 0.25A, 100V V(RRM), SILICON | 7200 |
|
$0.0260 / $0.1300 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 0.25A, 100V V(RRM), SILICON | 2400 |
|
$0.0420 / $0.2100 | Buy Now |
US Tariff Estimator: BAW56-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAW56-TP
BAW56-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAW56-TP Part Data Attributes
|
|
BAW56-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAW56-TP
Micro Commercial Components
Rectifier Diode, 2 Element, 0.25A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Additional Feature | Low Leakage Current | |
| Application | General Purpose | |
| Configuration | Common Anode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.855 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Output Current-Max | 0.25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.35 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 0.5 µA | |
| Reverse Recovery Time-Max | 0.004 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAW56-TP
This table gives cross-reference parts and alternative options found for BAW56-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAW56LT1G | onsemi | $0.0250 | 70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BAW56-TP vs BAW56LT1G |
| BAW56Q-7-F | Diodes Incorporated | $0.0310 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAW56-TP vs BAW56Q-7-F |
| BAW56TT1 | onsemi | Check for Price | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 463-01, SC-75, 3 PIN | BAW56-TP vs BAW56TT1 |
| BAW56TC | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, | BAW56-TP vs BAW56TC |
| BAW56 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAW56-TP vs BAW56 |
| BAW56 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, SOT-23, 3 PIN | BAW56-TP vs BAW56 |
| BAW56TA | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, | BAW56-TP vs BAW56TA |
| BAW56 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAW56-TP vs BAW56 |
| BAW56TRL | YAGEO Corporation | Check for Price | Rectifier Diode, 2 Element, 0.25A, Silicon, | BAW56-TP vs BAW56TRL |
BAW56-TP Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BAW56-TP is -40°C to +125°C.
-
Yes, BAW56-TP is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high switching speed.
-
The maximum allowable power dissipation for BAW56-TP is 250 mW.
-
Yes, BAW56-TP can be used in switching power supplies due to its high switching speed and low capacitance.
-
Yes, BAW56-TP is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.