Part Details for BAW56 by Siemens
Results Overview of BAW56 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56 Information
BAW56 by Siemens is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Price & Stock for BAW56
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 55245 |
|
RFQ | ||
|
|
Quest Components | 0.215 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 35465 |
|
$0.0126 / $0.0360 | Buy Now |
US Tariff Estimator: BAW56 by Siemens
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAW56
BAW56 Part Data Attributes
|
|
BAW56
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAW56
Siemens
Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon,
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Configuration | Common Anode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 4.5 A | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Dissipation-Max | 0.33 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 85 V | |
| Reverse Current-Max | 2.5 µA | |
| Reverse Recovery Time-Max | 0.006 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for BAW56
This table gives cross-reference parts and alternative options found for BAW56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAW56LT1G | onsemi | $0.0250 | 70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BAW56 vs BAW56LT1G |
| BAW56Q-7-F | Diodes Incorporated | $0.0310 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAW56 vs BAW56Q-7-F |
| BAW56TT1 | onsemi | Check for Price | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 463-01, SC-75, 3 PIN | BAW56 vs BAW56TT1 |
| BAW56TC | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, | BAW56 vs BAW56TC |
| BAW56 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAW56 vs BAW56 |
| BAW56 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, SOT-23, 3 PIN | BAW56 vs BAW56 |
| BAW56TA | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, | BAW56 vs BAW56TA |
| BAW56 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAW56 vs BAW56 |
| BAW56TRL | YAGEO Corporation | Check for Price | Rectifier Diode, 2 Element, 0.25A, Silicon, | BAW56 vs BAW56TRL |
BAW56 Frequently Asked Questions (FAQ)
-
Siemens recommends a symmetrical PCB layout with a ground plane underneath the device to minimize electromagnetic interference and ensure optimal performance. A minimum of 2mm clearance around the device is also recommended.
-
BAW56 has a high power density, so thermal management is crucial. Siemens recommends using a heat sink or a thermal pad to dissipate heat, and ensuring good airflow around the device. The maximum junction temperature should not exceed 150°C.
-
While the datasheet specifies a maximum operating frequency of 5 GHz, BAW56 can operate up to 6 GHz with some degradation in performance. However, it's essential to consult with Siemens' application engineers to ensure the device meets the specific requirements of your application.
-
Yes, BAW56 can be used in switching applications, but it's essential to ensure that the device is properly biased and that the switching frequency is within the recommended range. Siemens recommends using a series resistor to limit the current and prevent overheating.
-
Siemens recommends following a systematic approach to troubleshoot issues with BAW56, including checking the PCB layout, ensuring proper biasing, and verifying the input and output signals. If the issue persists, contact Siemens' technical support for further assistance.