Part Details for BB-B3171-C by Yellow Stone Corporation
Overview of BB-B3171-C by Yellow Stone Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB-B3171-C
BB-B3171-C CAD Models
BB-B3171-C Part Data Attributes
|
BB-B3171-C
Yellow Stone Corporation
Buy Now
Datasheet
|
Compare Parts:
BB-B3171-C
Yellow Stone Corporation
Visible LED, Diffused
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YELLOW STONE CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 5.3 mm | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 45 deg |