Part Details for BB02-KQ102-K03-000000 by GradConn Ltd
Overview of BB02-KQ102-K03-000000 by GradConn Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for BB02-KQ102-K03-000000
BB02-KQ102-K03-000000 CAD Models
BB02-KQ102-K03-000000 Part Data Attributes
|
BB02-KQ102-K03-000000
GradConn Ltd
Buy Now
Datasheet
|
Compare Parts:
BB02-KQ102-K03-000000
GradConn Ltd
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GRADCONN LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, TUBE PACKAGING | |
Body Breadth | 0.234 inch | |
Body Depth | 0.319 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 10.16 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for BB02-KQ102-K03-000000
This table gives cross-reference parts and alternative options found for BB02-KQ102-K03-000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB02-KQ102-K03-000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC40DRYN-S13 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | BB02-KQ102-K03-000000 vs GMC40DRYN-S13 |
89852-304LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug | Amphenol FCi | BB02-KQ102-K03-000000 vs 89852-304LF |
BL2-85D6-650-GG-10U | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | BB02-KQ102-K03-000000 vs BL2-85D6-650-GG-10U |
BB02-GM102-KB3-000000 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | GradConn Ltd | BB02-KQ102-K03-000000 vs BB02-GM102-KB3-000000 |
GMC40DRTN-S13 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | BB02-KQ102-K03-000000 vs GMC40DRTN-S13 |
G4298-100503 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | BB02-KQ102-K03-000000 vs G4298-100503 |
BB02-KM102-K03-W00000 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | GradConn Ltd | BB02-KQ102-K03-000000 vs BB02-KM102-K03-W00000 |
5-215311-5 | HEADER CONNECTOR,PCB MNT,PLUG,10 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,GREEN | TE Connectivity | BB02-KQ102-K03-000000 vs 5-215311-5 |
6090010-673 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Beige Insulator, Plug | Astron | BB02-KQ102-K03-000000 vs 6090010-673 |
BB02-KM102-K03-F00000 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | GradConn Ltd | BB02-KQ102-K03-000000 vs BB02-KM102-K03-F00000 |