Diodes
BB112
Description: Variable Capacitance Diode, 23pF C(T), 12V, Silicon, TO-92, TO-92, 2 PIN

Overview of BB112 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Communication and Networking Entertainment and Gaming

CAD Models for BB112 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BB112 by Siemens

BB112
Siemens
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Part Package Code
TO-92
Package Description
TO-92, 2 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
12 V
Configuration
SINGLE
Diode Capacitance Ratio-Min
15
Diode Capacitance-Nom
470 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
12 V
Reverse Current-Max
5e-8 µA
Reverse Test Voltage
10 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. BB112
    Siemens
    Variable Capacitance Diode, 23pF C(T), 12V, Silicon, TO-92, TO-92, 2 PIN
    VS

Alternate Parts for BB112

This table gives cross-reference parts and alternative options found for BB112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVR100TR 15V, SILICON, VARIABLE CAPACITANCE DIODE Renesas Electronics Corporation BB112 vs HVR100TR
HVR100 Variable Capacitance Diode, 473.05pF C(T), 15V, Silicon, SRP, 2 PIN Hitachi Ltd BB112 vs HVR100
HVR100TL Variable Capacitance Diode, 15V, Silicon Hitachi Ltd BB112 vs HVR100TL

Related Parts for BB112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BB112 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BB112 by Siemens

Select Manufacturer
Which Manufacturer of BB112 would you like to use for your alert(s)?
  • Please alert me when BB112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BB112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BB112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BB112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BB112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BB112 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: