Diodes
BB145B,115
NXP Semiconductors
Description: BB145B - Low voltage variable capacitance diode SOD 2-Pin

Overview of BB145B,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Aerospace and Defense Agriculture Technology Renewable Energy

Price & Stock for BB145B,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 70R2147
Newark Variable Capacitance Diode, Full Reel, Capacitance Cd Max @ Vr F:7.2Pf, Forward Current If(Av):20Ma, Repetitive Reverse Voltage Vrrm Max:8V, Operating Temperature Max:150°C, Diode Case Style:Sod-523, No. Of Pins:2 Pin, No. Of Pins:2 Rohs Compliant: Yes |Nxp BB145B,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1460
  • 6,000 $0.1280
  • 12,000 $0.1140
  • 18,000 $0.1050
  • 30,000 $0.0950
$0.0950 / $0.1460 Buy Now
DISTI # 31AC6222
Newark Rf Diode, 2.95Pf, 0.02A, Sod-523-2, Capacitance Cd Max @ Vr F:2.95Pf, Forward Current If(Av):20Ma, Repetitive Reverse Voltage Vrrm Max:8V, Operating Temperature Max:150°C, Diode Case Style:Sod-523, No. Of Pins:2 Pin, Product Range:-, rohs Compliant: Yes |Nxp BB145B,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # BB145B,115
Avnet Americas Diode VAR Cap Single 6V 6.4pF 2-Pin SOD-523 T/R - Tape and Reel (Alt: BB145B,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1424
  • 12,000 $0.1393
  • 18,000 $0.1352
  • 30,000 $0.1321
  • 60,000 $0.1290
$0.1290 / $0.1424 Buy Now
DISTI # 771-BB145B-T/R
Mouser Electronics Varactor Diodes VAR CAP 6V RoHS: Compliant 19827
  • 1 $0.4600
  • 10 $0.3900
  • 100 $0.2680
  • 500 $0.2120
  • 1,000 $0.1690
  • 3,000 $0.1610
  • 9,000 $0.1410
  • 24,000 $0.1290
  • 45,000 $0.1270
$0.1270 / $0.4600 Buy Now
Future Electronics BB145B Series 20 mA 6 V Low-voltage Variable Capacitance Diode - SOD523 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.1510
  • 6,000 $0.1480
  • 9,000 $0.1470
  • 15,000 $0.1450
  • 30,000 $0.1400
$0.1400 / $0.1510 Buy Now
DISTI # BB145B-115
Richardson RFPD RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 6000 0
  • 6,000 $0.1500
$0.1500 Buy Now
DISTI # BB145B,115
Avnet Silica Diode VAR Cap Single 6V 6.4pF 2-Pin SOD-523 T/R (Alt: BB145B,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # BB145B,115
EBV Elektronik Diode VAR Cap Single 6V 6.4pF 2-Pin SOD-523 T/R (Alt: BB145B,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days EBV - 6000
Buy Now

CAD Models for BB145B,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BB145B,115 by NXP Semiconductors

BB145B,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOD
Package Description
ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD523
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00
Factory Lead Time
26 Weeks
Samacsys Manufacturer
NXP
Configuration
SINGLE
Diode Cap Tolerance
5.88%
Diode Capacitance Ratio-Min
2.2
Diode Capacitance-Nom
6.8 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
IEC-60134
Rep Pk Reverse Voltage-Max
8 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. BB145B,115
    NXP Semiconductors
    BB145B - Low voltage variable capacitance diode SOD 2-Pin
    VS

Alternate Parts for BB145B,115

This table gives cross-reference parts and alternative options found for BB145B,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB145B,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BB145BT/R DIODE 6.8 pF, 6 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode NXP Semiconductors BB145B,115 vs BB145BT/R
934056828315 DIODE 6.8 pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, 2 PIN, Variable Capacitance Diode NXP Semiconductors BB145B,115 vs 934056828315
Part Number Description Manufacturer Compare
BB145T/R DIODE 6.9 pF, 6 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode NXP Semiconductors BB145B,115 vs BB145T/R
BB145BT/R DIODE 6.8 pF, 6 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode NXP Semiconductors BB145B,115 vs BB145BT/R
934056828315 DIODE 6.8 pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, 2 PIN, Variable Capacitance Diode NXP Semiconductors BB145B,115 vs 934056828315
934055909115 DIODE 6.9 pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode NXP Semiconductors BB145B,115 vs 934055909115

Related Parts for BB145B,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BB145B,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BB145B,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BB145B,115 would you like to use for your alert(s)?
  • Please alert me when BB145B,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BB145B,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BB145B,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BB145B,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BB145B,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BB145B,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: