Part Details for BB170X by NXP Semiconductors
Overview of BB170X by NXP Semiconductors
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for BB170X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6223
|
Newark | Rf Diode, 2.75Pf, 0.02A, Sod-323-2, Capacitance Cd Max @ Vr F:2.75Pf, Forward Current If(Av):20Ma, Repetitive Reverse Voltage Vrrm Max:30V, Operating Temperature Max:125°C, Diode Case Style:Sod-323, No. Of Pins:2 Pin, Product Rohs Compliant: Yes |Nxp BB170X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2840 / $0.7680 | Buy Now |
DISTI #
85AK8147
|
Newark | Bb170/ Reel Rohs Compliant: Yes |Nxp BB170X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1590 | Buy Now |
DISTI #
568-13109-1-ND
|
DigiKey | DIODE VHF VAR CAP 30V SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5600 In Stock |
|
$0.1391 / $0.7700 | Buy Now |
DISTI #
BB170X
|
Avnet Americas | Diode VAR Cap Single 30V 36.8pF 2-Pin SOD-323 - Tape and Reel (Alt: BB170X) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 45000 Partner Stock |
|
RFQ | |
DISTI #
BB170X
|
Avnet Americas | Diode VAR Cap Single 30V 36.8pF 2-Pin SOD-323 - Tape and Reel (Alt: BB170X) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
RFQ | |
DISTI #
BB170X
|
Avnet Americas | Diode VAR Cap Single 30V 36.8pF 2-Pin SOD-323 - Tape and Reel (Alt: BB170X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.1518 | Buy Now |
DISTI #
771-BB170X
|
Mouser Electronics | Varactor Diodes VHF variable capacitance diode RoHS: Compliant | 39904 |
|
$0.1340 / $0.5100 | Buy Now |
|
Future Electronics | BB170 Series 30 V 20 mA Surface Mount VHF Variable Capacitance Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0897 / $0.1010 | Buy Now |
DISTI #
71241187
|
Verical | Varactor Diode Single 30V 36.8pF 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 2242 | Americas - 2018 |
|
$0.1900 / $0.2388 | Buy Now |
DISTI #
59828130
|
Verical | Varactor Diode Single 30V 36.8pF 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1616 | Americas - 290 |
|
$0.0455 | Buy Now |
Part Details for BB170X
BB170X CAD Models
BB170X Part Data Attributes
|
BB170X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB170X
NXP Semiconductors
BB170 - VHF variable capacitance diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 |