Part Details for BB179,115 by NXP Semiconductors
Overview of BB179,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for BB179,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-BB179,115
|
Sensible Micro Corporation | Var,Bb179(Was Bb134),Lf,S Od079,Lf Eol RoHS: Compliant Min Qty: 3000 Lead time: 0 Weeks, 1 Days Date Code: 2013+ Container: Tape & Reel | 831872 |
|
$0.1260 / $0.1365 | RFQ |
Part Details for BB179,115
BB179,115 CAD Models
BB179,115 Part Data Attributes
|
BB179,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB179,115
NXP Semiconductors
BB179 - UHF variable capacitance diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Additional Feature | 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 8.45 | |
Diode Capacitance-Nom | 19.74 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB179,115
This table gives cross-reference parts and alternative options found for BB179,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB179,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB179,135 | BB179 - UHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | BB179,115 vs BB179,135 |
BB179-T | DIODE UHF BAND, 19.74 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB179,115 vs BB179-T |
934050200135 | DIODE UHF BAND, 19.74 pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB179,115 vs 934050200135 |
BB179T/R | DIODE UHF BAND, 19.74 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB179,115 vs BB179T/R |
934050200335 | DIODE UHF BAND, 19.74 pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB179,115 vs 934050200335 |
934050200115 | DIODE UHF BAND, 19.74 pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB179,115 vs 934050200115 |
BB179/T3 | DIODE UHF BAND, 19.74 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB179,115 vs BB179/T3 |