Part Details for BB182,115 by NXP Semiconductors
Overview of BB182,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB182,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB182,115
|
Avnet Americas | Diode VAR Cap Single 32V 52pF 2-Pin SOD-523 T/R - Tape and Reel (Alt: BB182,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 27 Partner Stock |
|
RFQ | |
|
Rochester Electronics | BB182 - Variable Capacitance Diode, Very High Frequency, 57pF C(T), 32V RoHS: Compliant Status: Obsolete Min Qty: 1 | 27 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
C1S537100460934
|
Chip1Stop | Diode VAR Cap Single 32V 52pF 2-Pin SOD-523 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 20 |
|
$0.0587 | Buy Now |
Part Details for BB182,115
BB182,115 CAD Models
BB182,115 Part Data Attributes
|
BB182,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB182,115
NXP Semiconductors
BB182 - VHF variable capacitance diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Additional Feature | 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 8.77% | |
Diode Capacitance Ratio-Min | 20.6 | |
Diode Capacitance-Nom | 57 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB182,115
This table gives cross-reference parts and alternative options found for BB182,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB182,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934047500335 | DIODE VHF BAND, 57 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB182,115 vs 934047500335 |
BB182T/R | DIODE VHF BAND, 57 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB182,115 vs BB182T/R |