Diodes
BB182LX,315
Description: BB182LX - VHF variable capacitance diode DFN 2-Pin

Overview of BB182LX,315 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BB182LX,315 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics DIODE VHF VAR CAP 32V SOD882 RoHS: Compliant Status: Obsolete Min Qty: 1 3901
  • 1 $0.1365
  • 25 $0.1338
  • 100 $0.1283
  • 500 $0.1229
  • 1,000 $0.1160
$0.1160 / $0.1365 Buy Now

CAD Models for BB182LX,315 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BB182LX,315 by NXP Semiconductors

BB182LX,315
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DFN
Pin Count
2
Manufacturer Package Code
SOD882D
Reach Compliance Code
unknown
Factory Lead Time
4 Weeks
Configuration
SINGLE
Diode Capacitance Ratio-Min
20.6
Diode Capacitance-Nom
57 pF
Diode Type
VARIABLE CAPACITANCE DIODE
Number of Elements
1
Surface Mount
YES
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. BB182LX,315
    NXP Semiconductors
    BB182LX - VHF variable capacitance diode DFN 2-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BB182LX,315 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BB182LX,315 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BB182LX,315 would you like to use for your alert(s)?
  • Please alert me when BB182LX,315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BB182LX,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BB182LX,315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BB182LX,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BB182LX,315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BB182LX,315 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: