-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitance Diode, 39pF C(T),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BB204B
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB204B
Infineon Technologies AG
Variable Capacitance Diode, 39pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 32 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 2.55 | |
Diode Capacitance-Nom | 39 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 2 | |
Quality Factor-Min | 100 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Variable Capacitance Diode Classification | ABRUPT |