Part Details for BB609A by Infineon Technologies AG
Overview of BB609A by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BB609A
BB609A CAD Models
BB609A Part Data Attributes
|
BB609A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB609A
Infineon Technologies AG
Variable Capacitance Diode, 32pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 12 | |
Diode Capacitance-Nom | 32 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Variable Capacitance Diode Classification | ABRUPT |