There are no models available for this part yet.
Overview of BB659C by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
CAD Models for BB659C by Siemens
Part Data Attributes for BB659C by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Capacitance Ratio-Min
|
9.5
|
Diode Capacitance-Nom
|
39 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
VERY HIGH FREQUENCY
|
JESD-30 Code
|
R-PDSO-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for BB659C
This table gives cross-reference parts and alternative options found for BB659C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB659C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVD350B | Variable Capacitance Diode, SFP, 2 PIN | Hitachi Ltd | BB659C vs HVD350B |
MV1626 | Variable Capacitance Diode, 12pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | BB659C vs MV1626 |
MMBV105GLT1 | UHF BAND, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB, CASE 318-08, 3 PIN | Motorola Mobility LLC | BB659C vs MMBV105GLT1 |
HVU306A | Variable Capacitance Diode, Very High Frequency, 31.75pF C(T), 32V, Silicon, URP, 2 PIN | Hitachi Ltd | BB659C vs HVU306A |
HVC300B | Variable Capacitance Diode, Very High Frequency, 50pF C(T), 34V, Silicon, UFP, SC-79, 2 PIN | Hitachi Ltd | BB659C vs HVC300B |
HVU306B | Variable Capacitance Diode, Very High Frequency, 31.5pF C(T), 34V, Silicon, PLASTIC, URP, 2 PIN | Hitachi Ltd | BB659C vs HVU306B |
HVU417C | Variable Capacitance Diode, 8.6pF C(T), 30V, Silicon, PLASTIC, URP, 2 PIN | Hitachi Ltd | BB659C vs HVU417C |
BB833E6433 | Variable Capacitance Diode, S Band, 9.3pF C(T), Silicon | Siemens | BB659C vs BB833E6433 |
MA4ST2300-1141T | VARACTOR DIODE,SINGLE,18PF C(T),SOD-323 | TE Connectivity | BB659C vs MA4ST2300-1141T |
BBY51-07 | Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt | Siemens | BB659C vs BBY51-07 |
Related Parts for BB659C
-
BB659C-02VVaractors
-
MBRB2535CTLRectifier Diodes
-
IRFP264Power Field-Effect Transistors
-
STM32F439ZIT6Microcontrollers
-
BC850CSmall Signal Bipolar Transistors
-
BFG540RF Small Signal Bipolar Transistors
-
IHLP2525CZER100M11Fixed Inductors
-
MA4PBL027PIN Diodes
-
16FMZ-BTHeaders and Edge Type Connectors