Part Details for BB664-E7902 by Infineon Technologies AG
Overview of BB664-E7902 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB664-E7902
BB664-E7902 CAD Models
BB664-E7902 Part Data Attributes
|
BB664-E7902
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB664-E7902
Infineon Technologies AG
Variable Capacitance Diode, 41.8pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 15 | |
Diode Capacitance-Nom | 41.8 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |