Part Details for BB721S by TDK Micronas GmbH
Overview of BB721S by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB721S
BB721S CAD Models
BB721S Part Data Attributes
|
BB721S
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
BB721S
TDK Micronas GmbH
Variable Capacitance Diode, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | DELIVERED IN MATCHED SETS | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 8 | |
Diode Capacitance-Nom | 2.15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB721S
This table gives cross-reference parts and alternative options found for BB721S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB721S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1T359 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 29.5pF C(T), Silicon, COMPACT, M-204, 2 PIN | Sony Semiconductor | BB721S vs 1T359 |
ZC930TC | Variable Capacitance Diode, Very High Frequency, 4.9pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Diodes Incorporated | BB721S vs ZC930TC |
JDV2S14E | DIODE 60.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | BB721S vs JDV2S14E |
ZMV933A | Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt | Diodes Incorporated | BB721S vs ZMV933A |
BB143,115 | BB143 | NXP Semiconductors | BB721S vs BB143,115 |
BB143T/R | DIODE 5.3 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BB721S vs BB143T/R |
BBY62TRL | DIODE UHF BAND, 17.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BB721S vs BBY62TRL |
SMV1251-079LF | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | BB721S vs SMV1251-079LF |
BBY51-03WE6433 | Variable Capacitance Diode, 5.4pF C(T), 7V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Infineon Technologies AG | BB721S vs BBY51-03WE6433 |
1T360 | Variable Capacitance Diode, 31.25pF C(T), Silicon, MINIATURE, M-204, 2 PIN | Sony Semiconductor | BB721S vs 1T360 |