Part Details for BB804Y235 by NXP Semiconductors
Overview of BB804Y235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB804Y235
BB804Y235 CAD Models
BB804Y235 Part Data Attributes
|
BB804Y235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB804Y235
NXP Semiconductors
DIODE VHF BAND, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 18 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 1.65 | |
Diode Capacitance-Nom | 42.75 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB804Y235
This table gives cross-reference parts and alternative options found for BB804Y235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB804Y235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB804G215 | DIODE VHF BAND, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BB804Y235 vs BB804G215 |
BB804W215 | DIODE VHF BAND, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC PACKAGE-3, Variable Capacitance Diode | NXP Semiconductors | BB804Y235 vs BB804W215 |
BB804W235 | DIODE VHF BAND, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC PACKAGE-3, Variable Capacitance Diode | NXP Semiconductors | BB804Y235 vs BB804W235 |
BB804W212 | DIODE VHF BAND, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC PACKAGE-3, Variable Capacitance Diode | NXP Semiconductors | BB804Y235 vs BB804W212 |
BB804R | DIODE VHF BAND, 42.75 pF, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SST3, 3 PIN, Variable Capacitance Diode | NXP Semiconductors | BB804Y235 vs BB804R |
BB804Y215 | DIODE VHF BAND, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BB804Y235 vs BB804Y215 |