There are no models available for this part yet.
Overview of BB833 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BB833 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NexGen Digital | 2060 |
|
RFQ |
CAD Models for BB833 by Infineon Technologies AG
Part Data Attributes for BB833 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
SOD
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Manufacturer Package Code
|
SOD-323
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Infineon
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
8.11%
|
Diode Capacitance Ratio-Min
|
11
|
Diode Capacitance-Nom
|
9.3 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
S BAND
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for BB833
This table gives cross-reference parts and alternative options found for BB833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB833 | Variable Capacitance Diode, S Band, 9.3pF C(T), 30V, Silicon | Siemens | BB833 vs BB833 |
BB833E6433 | Variable Capacitance Diode, S Band, 9.3pF C(T), Silicon | Siemens | BB833 vs BB833E6433 |
BB833E6433 | Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | BB833 vs BB833E6433 |
Related Parts for BB833
-
BBY51-02WVaractors
-
SF28Rectifier Diodes
-
CD15ED220JO3Fixed Capacitors
-
FQB55N10TMPower Field-Effect Transistors
-
DS80C400-FNYMicrocontrollers
-
BC846ASmall Signal Bipolar Transistors
-
RC0603JR-07330RLFixed Resistors
-
NE85633RF Small Signal Bipolar Transistors
-
M50-3125045Headers and Edge Type Connectors