Part Details for BBBK00160808221Y00 by MagLayers Scientific-Technics Co Ltd
Overview of BBBK00160808221Y00 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBBK00160808221Y00
BBBK00160808221Y00 CAD Models
BBBK00160808221Y00 Part Data Attributes
|
BBBK00160808221Y00
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BBBK00160808221Y00
MagLayers Scientific-Technics Co Ltd
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.8 mm |
Alternate Parts for BBBK00160808221Y00
This table gives cross-reference parts and alternative options found for BBBK00160808221Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00160808221Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1J0030BN3 | 1 FUNCTIONS, 0.25A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TE Connectivity | BBBK00160808221Y00 vs BMB1J0030BN3 |
CZB1JGTE151P | Ferrite Chip, 1 Function(s), 0.25A, | KOA Speer Electronics Inc | BBBK00160808221Y00 vs CZB1JGTE151P |
CZB1JGTTE101M | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | BBBK00160808221Y00 vs CZB1JGTTE101M |
GZ1608U221TF | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | BBBK00160808221Y00 vs GZ1608U221TF |
FBM-11-160808-700T | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | BBBK00160808221Y00 vs FBM-11-160808-700T |
FBM-10-160808-600T | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | BBBK00160808221Y00 vs FBM-10-160808-600T |
CZB1JGTTE101K | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | BBBK00160808221Y00 vs CZB1JGTTE101K |
CZB1JGTE181P | Ferrite Chip, 1 Function(s), 0.25A, | KOA Speer Electronics Inc | BBBK00160808221Y00 vs CZB1JGTE181P |
FBM-10-160808-400T | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | BBBK00160808221Y00 vs FBM-10-160808-400T |
ABBK00160808221Y00 | Ferrite Chip, | Chilisin Electronics Corp | BBBK00160808221Y00 vs ABBK00160808221Y00 |