Part Details for BBBK00160808800Y00 by MagLayers Scientific-Technics Co Ltd
Overview of BBBK00160808800Y00 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBBK00160808800Y00
BBBK00160808800Y00 CAD Models
BBBK00160808800Y00 Part Data Attributes
|
BBBK00160808800Y00
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BBBK00160808800Y00
MagLayers Scientific-Technics Co Ltd
Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.4 A | |
Width | 1.2 mm |
Alternate Parts for BBBK00160808800Y00
This table gives cross-reference parts and alternative options found for BBBK00160808800Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00160808800Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM03YTAN121 | Ferrite Chip, | Viking Tech Corp | BBBK00160808800Y00 vs CBM03YTAN121 |
BMC1JY0052AN | Ferrite Bead, 0.4A | TE Connectivity | BBBK00160808800Y00 vs BMC1JY0052AN |
CB03YTQN800 | Ferrite Bead | Viking Tech Corp | BBBK00160808800Y00 vs CB03YTQN800 |
CB03YTYN700 | Ferrite Bead | Viking Tech Corp | BBBK00160808800Y00 vs CB03YTYN700 |
CB03YTQN680 | Ferrite Bead | Viking Tech Corp | BBBK00160808800Y00 vs CB03YTQN680 |
CB03YTQN750 | Ferrite Bead | Viking Tech Corp | BBBK00160808800Y00 vs CB03YTQN750 |
GZ1608D800TF | Ferrite Chip, 1 Function(s), 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | BBBK00160808800Y00 vs GZ1608D800TF |
BMC1JY0150AN | Ferrite Bead, 0.4A | TE Connectivity | BBBK00160808800Y00 vs BMC1JY0150AN |
MLB05-800-RC | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | BBBK00160808800Y00 vs MLB05-800-RC |
CB03YTYN680 | Ferrite Bead | Viking Tech Corp | BBBK00160808800Y00 vs CB03YTYN680 |