Part Details for BBPY00160808220Y00 by Chilisin Electronics Corp
Overview of BBPY00160808220Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBPY00160808220Y00
BBPY00160808220Y00 CAD Models
BBPY00160808220Y00 Part Data Attributes
|
BBPY00160808220Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BBPY00160808220Y00
Chilisin Electronics Corp
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 3 A | |
Width | 0.8 mm |
Alternate Parts for BBPY00160808220Y00
This table gives cross-reference parts and alternative options found for BBPY00160808220Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00160808220Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBHV00160808600Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBPY00160808220Y00 vs BBHV00160808600Y00 |
BBPY00160808260Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | BBPY00160808220Y00 vs BBPY00160808260Y00 |
BBPY00160808190Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | BBPY00160808220Y00 vs BBPY00160808190Y00 |
ABUP00160808101Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Pulse Electronics Corporation | BBPY00160808220Y00 vs ABUP00160808101Y00 |
BBUP00160808101Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBPY00160808220Y00 vs BBUP00160808101Y00 |
ABUP00160808121Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Pulse Electronics Corporation | BBPY00160808220Y00 vs ABUP00160808121Y00 |
LMMGA160808T600RG | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BBPY00160808220Y00 vs LMMGA160808T600RG |
ABPY00160808300Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | BBPY00160808220Y00 vs ABPY00160808300Y00 |