Part Details for BBY5802VH6327XTSA1 by Infineon Technologies AG
Overview of BBY5802VH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for BBY5802VH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8229
|
Newark | Rf Diode, 5.5Pf, 0.02A, Sc-79, Capacitance Cd Max @ Vr F:5.5Pf, Forward Current If(Av):20Ma, Repetitive Reverse Voltage Vrrm Max:10V, Operating Temperature Max:150°C, Diode Case Style:Sc-79, No. Of Pins:2 Pin, Product Range:Bby58 Rohs Compliant: Yes |Infineon BBY5802VH6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19209 |
|
$0.1700 / $0.4580 | Buy Now |
DISTI #
BBY5802VH6327XTSA1CT-ND
|
DigiKey | DIODE TUNING 10V 20MA SC79 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99444 In Stock |
|
$0.1177 / $0.6800 | Buy Now |
DISTI #
BBY5802VH6327XTSA1
|
Avnet Americas | Diode VAR Cap Single 10V 17.5pF 2-Pin SC-79 T/R - Tape and Reel (Alt: BBY5802VH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 21000 |
|
RFQ | |
DISTI #
BBY5802VH6327XTSA1
|
Avnet Americas | Variable Capacitance Diode, AEC-Q101, 5.5 pF, 20 mA, 10 V, 150 ?C, SC-79, 2 Pin - Tape and Reel (Alt: BBY5802VH6327XTSA1) RoHS: Compliant Min Qty: 2654 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
$0.1168 / $0.1374 | Buy Now |
DISTI #
726-BBY5802VH6327XTS
|
Mouser Electronics | Varactor Diodes RF DIODE RoHS: Compliant | 26919 |
|
$0.1170 / $0.4100 | Buy Now |
|
Future Electronics | DIODE TUNING 10V 20MA SC79 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 15000Reel |
|
$0.1240 / $0.1330 | Buy Now |
|
Future Electronics | DIODE TUNING 10V 20MA SC79 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1240 / $0.1330 | Buy Now |
DISTI #
69786858
|
Verical | Varactor Diode Single 10V 17.5pF Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2332 | Americas - 15000 |
|
$0.1129 / $0.1400 | Buy Now |
DISTI #
84017399
|
Verical | Varactor Diode Single 10V 17.5pF Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2409 | Americas - 12000 |
|
$0.1516 | Buy Now |
DISTI #
75724396
|
Verical | Varactor Diode Single 10V 17.5pF Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2344 | Americas - 10950 |
|
$0.1575 / $0.2275 | Buy Now |
Part Details for BBY5802VH6327XTSA1
BBY5802VH6327XTSA1 CAD Models
BBY5802VH6327XTSA1 Part Data Attributes
|
BBY5802VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BBY5802VH6327XTSA1
Infineon Technologies AG
Variable Capacitance Diode, 18.3pF C(T), 10V, Silicon, Hyperabrupt, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 4.89% | |
Diode Capacitance Ratio-Min | 1.15 | |
Diode Capacitance-Nom | 18.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |